Parametric Equivalent
Direct
Parametric Equivalent

450VXG180MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 450VXG180MEFCSN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 450VXG180MEFCSN25X35 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXG180MEFCSN25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.23 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.722 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXS180MEFC25X35 | Rubycon | 0 | 450VXS180MEFC25X35-ND | kr.24.34645 | Parametric Equivalent |
| ELXS451VSN181MQ35S | Chemi-Con | 98 | 565-3594-ND | kr.64.55000 | Direct |
| LGX2W181MELA35 | Nichicon | 122 | 493-7917-ND | kr.45.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.21.03410 | kr.4,206.82 |
| Unit Price without VAT: | kr.21.03410 |
|---|---|
| Unit Price with VAT: | kr.26.29263 |




