450MXK330MEFC25X45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 186
Unit Price: kr.71.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.36.80245
Datasheet

Parametric Equivalent


Rubycon
In Stock: 181
Unit Price: kr.79.25000
Datasheet

Upgrade


Chemi-Con
In Stock: 334
Unit Price: kr.99.54000
Datasheet

Parametric Equivalent


TDK
In Stock: 30
Unit Price: kr.62.96000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.34.69346
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 217
Unit Price: kr.101.44000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 1
Unit Price: kr.30.05000
Datasheet
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXK330MEFC25X45

DigiKey Part Number
450MXK330MEFC25X45-ND
Manufacturer
Manufacturer Product Number
450MXK330MEFC25X45
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXK330MEFC25X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.85 A @ 120 Hz
Ripple Current @ High Frequency
2.59 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.31.18200kr.6,236.40
Manufacturers Standard Package
Unit Price without VAT:kr.31.18200
Unit Price with VAT:kr.38.97750