
EKHS451VSN331MQ40S | |
|---|---|
DigiKey Part Number | 565-EKHS451VSN331MQ40S-ND |
Manufacturer | |
Manufacturer Product Number | EKHS451VSN331MQ40S |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHS451VSN331MQ40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.51 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1593 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.44000 | kr.101.44 |
| 10 | kr.74.47600 | kr.744.76 |
| 50 | kr.63.36840 | kr.3,168.42 |
| 200 | kr.56.97505 | kr.11,395.01 |
| 600 | kr.53.35353 | kr.32,012.12 |
| 1.000 | kr.52.27964 | kr.52,279.64 |
| Unit Price without VAT: | kr.101.44000 |
|---|---|
| Unit Price with VAT: | kr.126.80000 |

