
450MXK330MEFCSN25X45 | |
|---|---|
DigiKey Part Number | 1189-2624-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK330MEFCSN25X45 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXK330MEFCSN25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.85 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.59 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43643A5337M050 | TDK | 550 | 495-B43643A5337M050-ND | kr.69.42000 | Parametric Equivalent |
| EKHS451VSN331MQ40S | Chemi-Con | 211 | 565-EKHS451VSN331MQ40S-ND | kr.102.56000 | Parametric Equivalent |
| PK2W331MND2545RY | Chinsan (Elite) | 1 | 4191-PK2W331MND2545RY-ND | kr.30.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.30000 | kr.72.30 |
| 10 | kr.51.86300 | kr.518.63 |
| 50 | kr.43.43680 | kr.2,171.84 |
| 200 | kr.38.58145 | kr.7,716.29 |
| 600 | kr.35.82987 | kr.21,497.92 |
| 1.000 | kr.34.80213 | kr.34,802.13 |
| Unit Price without VAT: | kr.72.30000 |
|---|---|
| Unit Price with VAT: | kr.90.37500 |

