
ELHS451VSN331MQ45S | |
|---|---|
DigiKey Part Number | 565-ELHS451VSN331MQ45S-ND |
Manufacturer | |
Manufacturer Product Number | ELHS451VSN331MQ45S |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELHS451VSN331MQ45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.54 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.2022 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.54000 | kr.99.54 |
| 10 | kr.73.01800 | kr.730.18 |
| 50 | kr.62.08500 | kr.3,104.25 |
| 200 | kr.55.79075 | kr.11,158.15 |
| 600 | kr.52.22448 | kr.31,334.69 |
| 1.000 | kr.51.09913 | kr.51,099.13 |
| Unit Price without VAT: | kr.99.54000 |
|---|---|
| Unit Price with VAT: | kr.124.42500 |

