Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450MXG470MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-2891-ND |
Manufacturer | |
Manufacturer Product Number | 450MXG470MEFCSN35X40 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXG470MEFCSN35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.73 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH470MEFCSN35X40 | Rubycon | 7 | 1189-2039-ND | kr.95.10000 | Parametric Equivalent |
| 500VXT470MEFCSN35X40 | Rubycon | 99 | 1189-500VXT470MEFCSN35X40-ND | kr.106.77000 | Parametric Equivalent |
| EKMS451VSN471MA40S | Chemi-Con | 597 | 565-3475-ND | kr.136.06000 | Direct |
| B43508B5477M080 | TDK | 0 | B43508B5477M080-ND | kr.112.75029 | Upgrade |
| B43508B5477M000 | TDK | 1.413 | 495-6317-ND | kr.164.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.26000 | kr.75.26 |
| 10 | kr.54.16300 | kr.541.63 |
| 50 | kr.45.45660 | kr.2,272.83 |
| 100 | kr.42.71770 | kr.4,271.77 |
| 500 | kr.38.01566 | kr.19,007.83 |
| 1.000 | kr.36.53862 | kr.36,538.62 |
| Unit Price without VAT: | kr.75.26000 |
|---|---|
| Unit Price with VAT: | kr.94.07500 |










