B43642B5477M067 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 1.413
Unit Price: kr.164.59000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.105.73375
Datasheet

Parametric Equivalent


TDK
In Stock: 197
Unit Price: kr.164.59000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.109.75596
Datasheet

Parametric Equivalent


TDK
In Stock: 348
Unit Price: kr.96.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 299
Unit Price: kr.97.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.55.26392
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.46.81058
Datasheet
New at DigiKey
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43642B5477M067

DigiKey Part Number
495-B43642B5477M067-ND
Manufacturer
Manufacturer Product Number
B43642B5477M067
Description
SNAP-IN 470UF 450V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43642B5477M067 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.34 A @ 100 Hz
Part Status
Active
Impedance
260 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
180mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43508B5477M000TDK1.413495-6317-NDkr.164.59000Parametric Equivalent
B43508B5477M002TDK0B43508B5477M002-NDkr.105.73375Parametric Equivalent
B43508B5477M007TDK197495-B43508B5477M007-NDkr.164.59000Parametric Equivalent
B43508B5477M062TDK0B43508B5477M062-NDkr.109.75596Parametric Equivalent
B43642B5477M000TDK348495-77501-NDkr.96.11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
240kr.40.83329kr.9,799.99
Unit Price without VAT:kr.40.83329
Unit Price with VAT:kr.51.04161