Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43508B5477M002 | |
|---|---|
DigiKey Part Number | B43508B5477M002-ND |
Manufacturer | |
Manufacturer Product Number | B43508B5477M002 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 260mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.85 A @ 100 Hz |
Part Status Not For New Designs | Impedance 370 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508B5477M000 | TDK | 1.413 | 495-6317-ND | kr.164.59000 | Parametric Equivalent |
| B43508B5477M007 | TDK | 197 | 495-B43508B5477M007-ND | kr.164.59000 | Parametric Equivalent |
| B43642B5477M000 | TDK | 348 | 495-77501-ND | kr.96.11000 | Parametric Equivalent |
| B43642B5477M067 | TDK | 0 | 495-B43642B5477M067-ND | kr.40.83329 | Parametric Equivalent |
| B43644B5477M000 | TDK | 299 | 495-B43644B5477M000-ND | kr.97.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.105.73375 | kr.25,376.10 |
| Unit Price without VAT: | kr.105.73375 |
|---|---|
| Unit Price with VAT: | kr.132.16719 |






