470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43642B5477M000

DigiKey Part Number
495-77501-ND
Manufacturer
Manufacturer Product Number
B43642B5477M000
Description
CAP ALUM 470UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.34 A @ 100 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
180mOhm @ 100Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43508B5477M000TDK1.413495-6317-NDkr.164.59000Parametric Equivalent
B43508B5477M007TDK197495-B43508B5477M007-NDkr.164.59000Parametric Equivalent
B43644B5477M000TDK299495-B43644B5477M000-NDkr.97.00000Parametric Equivalent
In-Stock: 348
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.96.11000kr.96.11
10kr.70.71600kr.707.16
60kr.59.32450kr.3,559.47
120kr.56.18875kr.6,742.65
540kr.54.40543kr.29,378.93
Manufacturers Standard Package
Unit Price without VAT:kr.96.11000
Unit Price with VAT:kr.120.13750