450MXC100MEFCSN30X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 190
Unit Price: kr.84.39000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.18.70650
Datasheet

Upgrade


Chemi-Con
In Stock: 200
Unit Price: kr.79.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 99
Unit Price: kr.44.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.20.47403
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 326
Unit Price: kr.50.21000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.37.74330

Parametric Equivalent


Nichicon
In Stock: 29
Unit Price: kr.42.48000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.13.97072
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.39.99311
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.28.82933
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.17.14306
Datasheet
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXC100MEFCSN30X25

DigiKey Part Number
450MXC100MEFCSN30X25-ND
Manufacturer
Manufacturer Product Number
450MXC100MEFCSN30X25
Description
CAP ALUM 100UF 20% 450V SNAP TH
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXC100MEFCSN30X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
690 mA @ 120 Hz
Ripple Current @ High Frequency
966 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.15.20210kr.1,520.21
Manufacturers Standard Package
Unit Price without VAT:kr.15.20210
Unit Price with VAT:kr.19.00263