Parametric Equivalent
Parametric Equivalent

MAL215957101E3 | |
|---|---|
DigiKey Part Number | MAL215957101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215957101E3 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.8Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Part Status Active | Impedance 1.05 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.8Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXM451VSN101MR25S | Chemi-Con | 0 | ELXM451VSN101MR25S-ND | kr.18.70650 | Parametric Equivalent |
| LSK101M2W---3025S | Surge | 0 | 4403-LSK101M2W---3025S-ND | kr.13.97072 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.39.99311 | kr.31,994.49 |
| Unit Price without VAT: | kr.39.99311 |
|---|---|
| Unit Price with VAT: | kr.49.99139 |



