
EKMM451VSN101MR25S | |
|---|---|
DigiKey Part Number | 565-EKMM451VSN101MR25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM451VSN101MR25S |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.315Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM451VSN101MR25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 3.315Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 640 mA @ 120 Hz | |
Ripple Current @ High Frequency | 915.2 mA @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.21000 | kr.50.21 |
| 10 | kr.35.37100 | kr.353.71 |
| 50 | kr.29.24640 | kr.1,462.32 |
| 200 | kr.25.71505 | kr.5,143.01 |
| 600 | kr.23.71318 | kr.14,227.91 |
| 1.000 | kr.22.96538 | kr.22,965.38 |
| 2.600 | kr.21.83940 | kr.56,782.44 |
| Unit Price without VAT: | kr.50.21000 |
|---|---|
| Unit Price with VAT: | kr.62.76250 |

