100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2H101MELB25

DigiKey Part Number
493-4346-ND
Manufacturer
Manufacturer Product Number
LGN2H101MELB25
Description
CAP ALUM 100UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2H101MELB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Ripple Current @ High Frequency
929.5 mA @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.42.48000kr.42.48
10kr.29.62700kr.296.27
50kr.24.32160kr.1,216.08
200kr.21.26340kr.4,252.68
600kr.19.52900kr.11,717.40
1.000kr.18.88109kr.18,881.09
2.600kr.17.88377kr.46,497.80
Manufacturers Standard Package
Unit Price without VAT:kr.42.48000
Unit Price with VAT:kr.53.10000