450BXC15MEFCU312.5X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.38558
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.44030
Datasheet

Parametric Equivalent


Rubycon
In Stock: 439
Unit Price: kr.12.67000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.19455
Datasheet

Upgrade


Nichicon
In Stock: 5.905
Unit Price: kr.15.17000
Datasheet

Parametric Equivalent


TDK
In Stock: 3.492
Unit Price: kr.11.38000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.4.22977
Datasheet

Parametric Equivalent


Nichicon
In Stock: 859
Unit Price: kr.15.17000
Datasheet
15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXC15MEFCU312.5X25

DigiKey Part Number
450BXC15MEFCU312.5X25-ND
Manufacturer
Manufacturer Product Number
450BXC15MEFCU312.5X25
Description
CAP ALUM 15UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXC15MEFCU312.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.3.19134kr.3,191.34
Manufacturers Standard Package
Unit Price without VAT:kr.3.19134
Unit Price with VAT:kr.3.98918