
B43890A5156M000 | |
|---|---|
DigiKey Part Number | B43890A5156M000-ND |
Manufacturer | |
Manufacturer Product Number | B43890A5156M000 |
Description | CAP ALUM 15UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43890A5156M000 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 487 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.32300 | kr.73.23 |
| 50 | kr.5.70100 | kr.285.05 |
| 250 | kr.4.63988 | kr.1,159.97 |
| 500 | kr.4.30536 | kr.2,152.68 |
| 1.000 | kr.4.02755 | kr.4,027.55 |
| 2.500 | kr.3.73106 | kr.9,327.65 |
| 5.000 | kr.3.55248 | kr.17,762.40 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

