500BXC15MEFC12.5X25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 5.905
Unit Price: kr.15.17000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 859
Unit Price: kr.14.66000
Datasheet
15 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500BXC15MEFC12.5X25

DigiKey Part Number
500BXC15MEFC12.5X25-ND
Manufacturer
Manufacturer Product Number
500BXC15MEFC12.5X25
Description
CAP ALUM 15UF 20% 500V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
500BXC15MEFC12.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
132 mA @ 120 Hz
Ripple Current @ High Frequency
440 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.4.19455kr.4,194.55
Manufacturers Standard Package
Unit Price without VAT:kr.4.19455
Unit Price with VAT:kr.5.24319