



UCY2H150MHD1TO | |
|---|---|
DigiKey Part Number | 493-13321-1-ND - Cut Tape (CT) 493-13321-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2H150MHD1TO |
Description | CAP ALUM 15UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2H150MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 440 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.13000 | kr.15.13 |
| 10 | kr.9.99300 | kr.99.93 |
| 50 | kr.7.84320 | kr.392.16 |
| 100 | kr.7.16570 | kr.716.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.99924 | kr.2,999.62 |
| 1.000 | kr.5.63221 | kr.5,632.21 |
| 1.500 | kr.5.44705 | kr.8,170.57 |
| 2.500 | kr.5.24071 | kr.13,101.77 |
| 3.500 | kr.5.11945 | kr.17,918.07 |
| 5.000 | kr.5.00235 | kr.25,011.75 |
| Unit Price without VAT: | kr.15.13000 |
|---|---|
| Unit Price with VAT: | kr.18.91250 |

