420MXH180MEFC22X35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.17.75870
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.20.08955
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.06500
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.38.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.21.48514
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.39.61000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 185
Unit Price: kr.48.55000
Datasheet
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXH180MEFC22X35

DigiKey Part Number
420MXH180MEFC22X35-ND
Manufacturer
Manufacturer Product Number
420MXH180MEFC22X35
Description
CAP ALUM 180UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXH180MEFC22X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.68 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.11.22740kr.2,245.48
Manufacturers Standard Package
Unit Price without VAT:kr.11.22740
Unit Price with VAT:kr.14.03425