B43641A5187M057 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.19.80840
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.20.77015
Datasheet

Parametric Equivalent


Nichicon
In Stock: 163
Unit Price: kr.49.64000
Datasheet
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 610mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43641A5187M057

DigiKey Part Number
495-B43641A5187M057-ND
Manufacturer
Manufacturer Product Number
B43641A5187M057
Description
CAP ALUM 180UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 610mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43641A5187M057 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.08 A @ 100 Hz
Part Status
Active
Impedance
920 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
610mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450MXK180MEFC22X35Rubycon0450MXK180MEFC22X35-NDkr.19.80840Parametric Equivalent
450MXK180MEFCSN22X35Rubycon01189-2652-NDkr.20.77015Parametric Equivalent
LGL2W181MELZ35Nichicon163493-7522-NDkr.49.64000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
640kr.21.18442kr.13,558.03
Unit Price without VAT:kr.21.18442
Unit Price with VAT:kr.26.48053