EKMW451VSN181MP35S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 263
Unit Price: kr.67.77000
Datasheet

Direct


Rubycon
In Stock: 200
Unit Price: kr.51.23000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.19.80840
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.20.77015
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.21.18442
Datasheet

Parametric Equivalent


Nichicon
In Stock: 185
Unit Price: kr.49.64000
Datasheet
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMW451VSN181MP35S

DigiKey Part Number
565-EKMW451VSN181MP35S-ND
Manufacturer
Manufacturer Product Number
EKMW451VSN181MP35S
Description
CAP ALUM 180UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMW451VSN181MP35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.02 A @ 120 Hz
Ripple Current @ High Frequency
1.4586 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.62.07000kr.62.07
10kr.44.29800kr.442.98
50kr.36.95460kr.1,847.73
200kr.32.72135kr.6,544.27
600kr.30.32273kr.18,193.64
1.000kr.29.42679kr.29,426.79
Manufacturers Standard Package
Unit Price without VAT:kr.62.07000
Unit Price with VAT:kr.77.58750