420MXC120MEFC25X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.13.34965
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.11.97910
Datasheet

Parametric Equivalent


Rubycon
In Stock: 183
Unit Price: kr.29.13000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.15.10665
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.15.76410
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.13.89360
Datasheet

Direct


Nichicon
In Stock: 196
Unit Price: kr.30.74000
Datasheet

Direct


Nichicon
In Stock: 241
Unit Price: kr.37.62000
Datasheet

Parametric Equivalent


TDK
In Stock: 520
Unit Price: kr.36.72000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.27.22560

Parametric Equivalent


Chemi-Con
In Stock: 178
Unit Price: kr.29.06000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.15.01148
Datasheet

Parametric Equivalent


Nichicon
In Stock: 725
Unit Price: kr.33.18000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 281
Unit Price: kr.31.31000
Datasheet
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXC120MEFC25X30

DigiKey Part Number
420MXC120MEFC25X30-ND
Manufacturer
Manufacturer Product Number
420MXC120MEFC25X30
Description
CAP ALUM 120UF 20% 420V SNAP TH
Customer Reference
Detailed Description
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXC120MEFC25X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
760 mA @ 120 Hz
Ripple Current @ High Frequency
1.064 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.12.44655kr.2,489.31
Manufacturers Standard Package
Unit Price without VAT:kr.12.44655
Unit Price with VAT:kr.15.55819