420MXG120MEFCSN25X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.79.01705
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.94185
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.77930
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.98750
Datasheet

Parametric Equivalent


Rubycon
In Stock: 104
Unit Price: kr.30.90000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.26030
Datasheet

Parametric Equivalent


Rubycon
In Stock: 25
Unit Price: kr.36.54000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.45.12865
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.23.82115
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.27.47870
Datasheet

Upgrade


Chemi-Con
In Stock: 388
Unit Price: kr.51.86000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.24.25865
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 56
Unit Price: kr.56.41000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 194
Unit Price: kr.31.79000
Datasheet
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXG120MEFCSN25X25

DigiKey Part Number
420MXG120MEFCSN25X25-ND
Manufacturer
Manufacturer Product Number
420MXG120MEFCSN25X25
Description
CAP ALUM 120UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXG120MEFCSN25X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
950 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.33 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420HXG120MEFC25X25Rubycon0420HXG120MEFC25X25-NDkr.79.01705Parametric Equivalent
420VXG120MEFC25X25Rubycon0420VXG120MEFC25X25-NDkr.11.94185Parametric Equivalent
420VXS120MEFC25X25Rubycon0420VXS120MEFC25X25-NDkr.12.77930Parametric Equivalent
450HXG120MEFC25X25Rubycon0450HXG120MEFC25X25-NDkr.15.98750Parametric Equivalent
450MXG120MEFCSN25X25Rubycon1041189-1786-NDkr.30.90000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.13.30810kr.2,661.62
Manufacturers Standard Package
Unit Price without VAT:kr.13.30810
Unit Price with VAT:kr.16.63513