



LGUW6121MELA | |
|---|---|
DigiKey Part Number | 493-2821-ND |
Manufacturer | |
Manufacturer Product Number | LGUW6121MELA |
Description | CAP ALUM 120UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGUW6121MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0725 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.08000 | kr.32.08 |
| 10 | kr.22.01900 | kr.220.19 |
| 50 | kr.17.85980 | kr.892.99 |
| 250 | kr.15.15084 | kr.3,787.71 |
| 500 | kr.14.29872 | kr.7,149.36 |
| 1.000 | kr.13.59112 | kr.13,591.12 |
| 2.500 | kr.12.83668 | kr.32,091.70 |
| 5.000 | kr.12.37753 | kr.61,887.65 |
| Unit Price without VAT: | kr.32.08000 |
|---|---|
| Unit Price with VAT: | kr.40.10000 |

