420HXG220MEFCSN30X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.52.79000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 98
Unit Price: kr.44.56000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 76
Unit Price: kr.47.32000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 132
Unit Price: kr.42.12000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 128
Unit Price: kr.44.24000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.594
Unit Price: kr.41.34000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 10
Unit Price: kr.68.99000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.40.81563
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.42.83988
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.32.31156
Datasheet

Parametric Equivalent


TDK
In Stock: 129
Unit Price: kr.56.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.27.56581
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.30.72394
Datasheet
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420HXG220MEFCSN30X30

DigiKey Part Number
1189-420HXG220MEFCSN30X30-ND
Manufacturer
Manufacturer Product Number
420HXG220MEFCSN30X30
Description
CAP ALUM 420V POLAR
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.85 A @ 120 Hz
Ripple Current @ High Frequency
2.59 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.