220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXG220MEFCSN30X30

DigiKey Part Number
1189-420MXG220MEFCSN30X30-ND
Manufacturer
Manufacturer Product Number
420MXG220MEFCSN30X30
Description
CAP ALUM 220UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXG220MEFCSN30X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.89 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450HXG220MEFCSN30X30Rubycon761189-2859-NDkr.48.31000Parametric Equivalent
450MXG220MEFCSN30X30Rubycon1321189-1789-NDkr.45.65000Parametric Equivalent
450VXG220MEFCSN30X30Rubycon1281189-4013-NDkr.45.20000Parametric Equivalent
450VXH220MEFCSN30X30Rubycon1.2911189-2034-NDkr.44.38000Parametric Equivalent
475MXK220MEFCSN30X30Rubycon101189-4280-NDkr.70.50000Parametric Equivalent
In-Stock: 97
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.52000kr.45.52
10kr.31.82000kr.318.20
50kr.26.15260kr.1,307.63
100kr.24.36650kr.2,436.65
500kr.21.30076kr.10,650.38
1.000kr.20.33720kr.20,337.20
2.500kr.19.31014kr.48,275.35
Manufacturers Standard Package
Unit Price without VAT:kr.45.52000
Unit Price with VAT:kr.56.90000