400VXG150MEFCSN25X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.30790
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.24.78860
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.16.40100
Datasheet

Parametric Equivalent


Rubycon
In Stock: 174
Unit Price: kr.35.24000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.28310
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.18.11880
Datasheet

Parametric Equivalent


Rubycon
In Stock: 350
Unit Price: kr.41.73000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.16.49200
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.284
Unit Price: kr.38.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.18.29880
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.21.37863
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 64
Unit Price: kr.45.20000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 380
Unit Price: kr.33.63000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.388
Unit Price: kr.42.57000
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400VXG150MEFCSN25X30

DigiKey Part Number
400VXG150MEFCSN25X30-ND
Manufacturer
Manufacturer Product Number
400VXG150MEFCSN25X30
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400VXG150MEFCSN25X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.11 A @ 120 Hz
Ripple Current @ High Frequency
1.554 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.16.59135kr.3,318.27
Manufacturers Standard Package
Unit Price without VAT:kr.16.59135
Unit Price with VAT:kr.20.73919