
420VXG150MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 420VXG150MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 420VXG150MEFCSN25X30 |
Description | CAP ALUM 150UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420VXG150MEFCSN25X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.512 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.24000 | kr.35.24 |
| 10 | kr.24.03500 | kr.240.35 |
| 50 | kr.19.77360 | kr.988.68 |
| 200 | kr.17.16040 | kr.3,432.08 |
| 600 | kr.15.67838 | kr.9,407.03 |
| 1.000 | kr.15.12471 | kr.15,124.71 |
| 2.600 | kr.14.27247 | kr.37,108.42 |
| Unit Price without VAT: | kr.35.24000 |
|---|---|
| Unit Price with VAT: | kr.44.05000 |

