
ELXS451VSN151MQ30S | |
|---|---|
DigiKey Part Number | 565-ELXS451VSN151MQ30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS451VSN151MQ30S |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS451VSN151MQ30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3299 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG150MEFCSN25X30 | Rubycon | 348 | 1189-4208-ND | kr.42.67000 | Parametric Equivalent |
| 450VXH150MEFCSN25X30 | Rubycon | 2.451 | 1189-2030-ND | kr.39.37000 | Parametric Equivalent |
| LGX2W151MELA30 | Nichicon | 1.388 | 493-7854-ND | kr.43.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.86000 | kr.55.86 |
| 10 | kr.39.59300 | kr.395.93 |
| 50 | kr.32.88060 | kr.1,644.03 |
| 200 | kr.29.01310 | kr.5,802.62 |
| 600 | kr.26.82117 | kr.16,092.70 |
| 1.000 | kr.26.00237 | kr.26,002.37 |
| Unit Price without VAT: | kr.55.86000 |
|---|---|
| Unit Price with VAT: | kr.69.82500 |

