



LGX2W151MELA30 | |
|---|---|
DigiKey Part Number | 493-7854-ND |
Manufacturer | |
Manufacturer Product Number | LGX2W151MELA30 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2W151MELA30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2584 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.56000 | kr.43.56 |
| 10 | kr.30.43800 | kr.304.38 |
| 50 | kr.25.01760 | kr.1,250.88 |
| 100 | kr.23.30960 | kr.2,330.96 |
| 500 | kr.20.37688 | kr.10,188.44 |
| 1.000 | kr.19.45530 | kr.19,455.30 |
| 2.500 | kr.18.47283 | kr.46,182.07 |
| Unit Price without VAT: | kr.43.56000 |
|---|---|
| Unit Price with VAT: | kr.54.45000 |

