400SXC150MEFC35X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.35.43510
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.19.33820
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.20.09700
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.01840
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.39.54190
Datasheet

Upgrade


Chemi-Con
In Stock: 337
Unit Price: kr.44.17000
Datasheet

Upgrade


Chemi-Con
In Stock: 382
Unit Price: kr.55.75000
Datasheet

Upgrade


Nichicon
In Stock: 82
Unit Price: kr.53.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 392
Unit Price: kr.36.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.20.89988
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.21.43600
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.21.32670
Datasheet

Parametric Equivalent


Nichicon
In Stock: 207
Unit Price: kr.51.89000
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400SXC150MEFC35X25

DigiKey Part Number
400SXC150MEFC35X25-ND
Manufacturer
Manufacturer Product Number
400SXC150MEFC35X25
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400SXC150MEFC35X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
780 mA @ 120 Hz
Ripple Current @ High Frequency
897 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.16.67110kr.1,667.11
Manufacturers Standard Package
Unit Price without VAT:kr.16.67110
Unit Price with VAT:kr.20.83888