
EKMM451VSN151MA25S | |
|---|---|
DigiKey Part Number | 565-EKMM451VSN151MA25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM451VSN151MA25S |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.21Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM451VSN151MA25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 2.21Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0725 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.37000 | kr.61.37 |
| 10 | kr.43.74600 | kr.437.46 |
| 50 | kr.36.47140 | kr.1,823.57 |
| 200 | kr.32.28170 | kr.6,456.34 |
| 600 | kr.29.90715 | kr.17,944.29 |
| 1.000 | kr.29.02021 | kr.29,020.21 |
| Unit Price without VAT: | kr.61.37000 |
|---|---|
| Unit Price with VAT: | kr.76.71250 |

