Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG157M450AT1AA | |
|---|---|
DigiKey Part Number | 399-ELG157M450AT1AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG157M450AT1AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG157M450AT1AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0875 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH534YDB3150M2 | KEMET | 78 | 399-5687-ND | kr.61.37000 | Parametric Equivalent |
| 450HXC150MEFCSN35X25 | Rubycon | 0 | 450HXC150MEFCSN35X25-ND | kr.34.93910 | Parametric Equivalent |
| 450HXG150MEFCSN35X25 | Rubycon | 0 | 1189-2805-ND | kr.19.06760 | Parametric Equivalent |
| 450MXC150MEFC35X25 | Rubycon | 0 | 450MXC150MEFC35X25-ND | kr.19.81570 | Parametric Equivalent |
| 450MXC150MEFCSN35X25 | Rubycon | 0 | 450MXC150MEFCSN35X25-ND | kr.20.72420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.60735 | kr.20,607.35 |
| Unit Price without VAT: | kr.20.60735 |
|---|---|
| Unit Price with VAT: | kr.25.75919 |











