450MXC150MEFC35X25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.55.66320
Datasheet

Direct


Rubycon
In Stock: 100
Unit Price: kr.49.00000
Datasheet

Similar


Rubycon
In Stock: 294
Unit Price: kr.44.17000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 337
Unit Price: kr.44.17000
Datasheet

Upgrade


Chemi-Con
In Stock: 380
Unit Price: kr.55.75000
Datasheet

Upgrade


Nichicon
In Stock: 207
Unit Price: kr.51.89000
Datasheet

Upgrade


Nichicon
In Stock: 82
Unit Price: kr.53.63000
Datasheet
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXC150MEFC35X25

DigiKey Part Number
450MXC150MEFC35X25-ND
Manufacturer
Manufacturer Product Number
450MXC150MEFC35X25
Description
CAP ALUM 150UF 20% 450V SNAP TH
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXC150MEFC35X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.20.09700kr.2,009.70
Manufacturers Standard Package
Unit Price without VAT:kr.20.09700
Unit Price with VAT:kr.25.12125