400QXW150MEFR16X40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 87
Unit Price: kr.32.21000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 153
Unit Price: kr.34.40000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 100
Unit Price: kr.36.65000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.27.97000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 250
Unit Price: kr.29.51000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 178
Unit Price: kr.21.80000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.15.41175

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.15.98520
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400QXW150MEFR16X40

DigiKey Part Number
400QXW150MEFR16X40-ND
Manufacturer
Manufacturer Product Number
400QXW150MEFR16X40
Description
CAP ALUM 150UF 20% 400V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400QXW150MEFR16X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
920 mA @ 120 Hz
Ripple Current @ High Frequency
1.38 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.12.98250kr.2,596.50
Manufacturers Standard Package
Unit Price without VAT:kr.12.98250
Unit Price with VAT:kr.16.22813