
420HXW150MEFR16X40 | |
|---|---|
DigiKey Part Number | 1189-420HXW150MEFR16X40-ND |
Manufacturer | |
Manufacturer Product Number | 420HXW150MEFR16X40 |
Description | CAP ALUM 150UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 990 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.86 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.69000 | kr.35.69 |
| 10 | kr.24.57500 | kr.245.75 |
| 50 | kr.19.97680 | kr.998.84 |
| 200 | kr.17.32210 | kr.3,464.42 |
| 600 | kr.15.81695 | kr.9,490.17 |
| 1.000 | kr.15.25453 | kr.15,254.53 |
| 2.600 | kr.14.38876 | kr.37,410.78 |
| Unit Price without VAT: | kr.35.69000 |
|---|---|
| Unit Price with VAT: | kr.44.61250 |

