Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKHF421ELL151ML40S | |
|---|---|
DigiKey Part Number | 565-EKHF421ELL151ML40S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF421ELL151ML40S |
Description | CAP ALUM 150UF 20% 420V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF421ELL151ML40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 935 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4025 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.19000 | kr.35.19 |
| 10 | kr.24.27600 | kr.242.76 |
| 50 | kr.19.76820 | kr.988.41 |
| 250 | kr.16.83296 | kr.4,208.24 |
| 500 | kr.15.90984 | kr.7,954.92 |
| 1.000 | kr.15.14328 | kr.15,143.28 |
| 2.500 | kr.14.32622 | kr.35,815.55 |
| Unit Price without VAT: | kr.35.19000 |
|---|---|
| Unit Price with VAT: | kr.43.98750 |




