
450HXW150MEFR16X40 | |
|---|---|
DigiKey Part Number | 1189-450HXW150MEFR16X40-ND |
Manufacturer | |
Manufacturer Product Number | 450HXW150MEFR16X40 |
Description | CAP ALUM 150UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 970 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.455 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.65000 | kr.36.65 |
| 10 | kr.25.32800 | kr.253.28 |
| 50 | kr.20.64160 | kr.1,032.08 |
| 200 | kr.17.93905 | kr.3,587.81 |
| 600 | kr.16.40625 | kr.9,843.75 |
| 1.000 | kr.15.83342 | kr.15,833.42 |
| 2.600 | kr.14.95188 | kr.38,874.89 |
| Unit Price without VAT: | kr.36.65000 |
|---|---|
| Unit Price with VAT: | kr.45.81250 |

