
400VXT390MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-400VXT390MEFCSN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 400VXT390MEFCSN30X30 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.61 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.254 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420VXT390MEFCSN30X30 | Rubycon | 25 | 1189-420VXT390MEFCSN30X30-ND | kr.77.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.97000 | kr.73.97 |
| 10 | kr.53.13200 | kr.531.32 |
| 50 | kr.44.53920 | kr.2,226.96 |
| 100 | kr.41.83550 | kr.4,183.55 |
| 500 | kr.37.19506 | kr.18,597.53 |
| 1.000 | kr.35.73729 | kr.35,737.29 |
| Unit Price without VAT: | kr.73.97000 |
|---|---|
| Unit Price with VAT: | kr.92.46250 |

