Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400MXK270MEFC25X30 | |
|---|---|
DigiKey Part Number | 400MXK270MEFC25X30-ND |
Manufacturer | |
Manufacturer Product Number | 400MXK270MEFC25X30 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXK270MEFC25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.43 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.002 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK270MEFCSN25X30 | Rubycon | 75 | 1189-2655-ND | kr.54.29000 | Parametric Equivalent |
| 400MXT270MEFCSN25X30 | Rubycon | 83 | 1189-400MXT270MEFCSN25X30-ND | kr.47.05000 | Parametric Equivalent |
| 400VXT270MEFCSN25X30 | Rubycon | 200 | 1189-400VXT270MEFCSN25X30-ND | kr.55.96000 | Parametric Equivalent |
| 420MXT270MEFCSN25X30 | Rubycon | 188 | 1189-420MXT270MEFCSN25X30-ND | kr.55.51000 | Parametric Equivalent |
| 420VXT270MEFCSN25X30 | Rubycon | 200 | 1189-420VXT270MEFCSN25X30-ND | kr.59.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.22.85580 | kr.4,571.16 |
| Unit Price without VAT: | kr.22.85580 |
|---|---|
| Unit Price with VAT: | kr.28.56975 |




