
420MXT270MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-420MXT270MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 420MXT270MEFCSN25X30 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.806 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420VXT270MEFCSN25X30 | Rubycon | 200 | 1189-420VXT270MEFCSN25X30-ND | kr.59.93000 | Parametric Equivalent |
| 450MXT270MEFCSN25X30 | Rubycon | 163 | 1189-450MXT270MEFCSN25X30-ND | kr.60.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.51000 | kr.55.51 |
| 10 | kr.39.21000 | kr.392.10 |
| 50 | kr.32.47940 | kr.1,623.97 |
| 200 | kr.28.60015 | kr.5,720.03 |
| 600 | kr.26.40130 | kr.15,840.78 |
| 1.000 | kr.25.57981 | kr.25,579.81 |
| 2.600 | kr.24.31592 | kr.63,221.39 |
| Unit Price without VAT: | kr.55.51000 |
|---|---|
| Unit Price with VAT: | kr.69.38750 |

