
400VXT270MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-400VXT270MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 400VXT270MEFCSN25X30 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.39 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.946 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.96000 | kr.55.96 |
| 10 | kr.39.53000 | kr.395.30 |
| 50 | kr.32.75760 | kr.1,637.88 |
| 200 | kr.28.85300 | kr.5,770.60 |
| 600 | kr.26.63943 | kr.15,983.66 |
| 1.000 | kr.25.81256 | kr.25,812.56 |
| 2.600 | kr.24.54017 | kr.63,804.44 |
| Unit Price without VAT: | kr.55.96000 |
|---|---|
| Unit Price with VAT: | kr.69.95000 |

