270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXT270MEFCSN25X30

DigiKey Part Number
1189-400MXT270MEFCSN25X30-ND
Manufacturer
Manufacturer Product Number
400MXT270MEFCSN25X30
Description
CAP ALUM 270UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.29 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.806 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400MXK270MEFCSN25X30Rubycon751189-2655-NDkr.54.29000Parametric Equivalent
400VXT270MEFCSN25X30Rubycon2001189-400VXT270MEFCSN25X30-NDkr.55.96000Parametric Equivalent
420MXT270MEFCSN25X30Rubycon1881189-420MXT270MEFCSN25X30-NDkr.55.51000Parametric Equivalent
420VXT270MEFCSN25X30Rubycon2001189-420VXT270MEFCSN25X30-NDkr.59.93000Parametric Equivalent
450MXT270MEFCSN25X30Rubycon1631189-450MXT270MEFCSN25X30-NDkr.60.90000Parametric Equivalent
In-Stock: 83
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.05000kr.47.05
10kr.32.94700kr.329.47
50kr.27.10140kr.1,355.07
200kr.23.73240kr.4,746.48
600kr.21.82210kr.13,093.26
1.000kr.21.10839kr.21,108.39
2.600kr.20.01000kr.52,026.00
Manufacturers Standard Package
Unit Price without VAT:kr.47.05000
Unit Price with VAT:kr.58.81250