400MXG470MEFCSN35X35 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.45.91620
Datasheet

Parametric Equivalent


Rubycon
In Stock: 79
Unit Price: kr.96.05000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.54.89810
Datasheet

Direct


Chemi-Con
In Stock: 200
Unit Price: kr.112.66000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.134.66000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.101.95000
Datasheet

Parametric Equivalent


TDK
In Stock: 119
Unit Price: kr.60.80000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.44.87613
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.45.12071
Datasheet

Parametric Equivalent


TDK
In Stock: 185
Unit Price: kr.74.81000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.39.76896
Datasheet

Parametric Equivalent


Nichicon
In Stock: 190
Unit Price: kr.66.06000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6
Unit Price: kr.75.57000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.28.37228
Datasheet
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXG470MEFCSN35X35

DigiKey Part Number
1189-2988-ND
Manufacturer
Manufacturer Product Number
400MXG470MEFCSN35X35
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXG470MEFCSN35X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.83 A @ 120 Hz
Ripple Current @ High Frequency
2.562 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.77.28000kr.77.28
10kr.55.69100kr.556.91
50kr.46.78800kr.2,339.40
100kr.43.98630kr.4,398.63
500kr.39.17956kr.19,589.78
1.000kr.37.66962kr.37,669.62
Manufacturers Standard Package
Unit Price without VAT:kr.77.28000
Unit Price with VAT:kr.96.60000