
450MXK470MEFCSN35X35 | |
|---|---|
DigiKey Part Number | 1189-2647-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK470MEFCSN35X35 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXK470MEFCSN35X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.92 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.688 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.05000 | kr.96.05 |
| 10 | kr.70.13300 | kr.701.33 |
| 50 | kr.59.44140 | kr.2,972.07 |
| 100 | kr.56.07860 | kr.5,607.86 |
| 500 | kr.50.30802 | kr.25,154.01 |
| 1.000 | kr.48.49567 | kr.48,495.67 |
| Unit Price without VAT: | kr.96.05000 |
|---|---|
| Unit Price with VAT: | kr.120.06250 |

