Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43544B9477M060 | |
|---|---|
DigiKey Part Number | B43544B9477M060-ND |
Manufacturer | |
Manufacturer Product Number | B43544B9477M060 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 2.4 A @ 100 Hz |
Part Status Active | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 130mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544B9477M000 | TDK | 119 | 495-B43544B9477M000-ND | kr.60.80000 | Parametric Equivalent |
| B43544B9477M007 | TDK | 0 | B43544B9477M007-ND | kr.44.87613 | Parametric Equivalent |
| B43644B9477M000 | TDK | 185 | B43644B9477M000-ND | kr.74.81000 | Parametric Equivalent |
| B43644B9477M060 | TDK | 0 | 495-B43644B9477M060-ND | kr.39.76896 | Parametric Equivalent |
| MAL225966471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | BC5035-ND | kr.107.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.45.12071 | kr.10,828.97 |
| Unit Price without VAT: | kr.45.12071 |
|---|---|
| Unit Price with VAT: | kr.56.40089 |





