



LGN2G471MELC35 | |
|---|---|
DigiKey Part Number | 493-7105-ND |
Manufacturer | |
Manufacturer Product Number | LGN2G471MELC35 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2G471MELC35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.68 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4024 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.06000 | kr.66.06 |
| 10 | kr.47.30900 | kr.473.09 |
| 50 | kr.39.56540 | kr.1,978.27 |
| 200 | kr.35.10425 | kr.7,020.85 |
| 600 | kr.32.57587 | kr.19,545.52 |
| 1.000 | kr.31.63178 | kr.31,631.78 |
| Unit Price without VAT: | kr.66.06000 |
|---|---|
| Unit Price with VAT: | kr.82.57500 |

