400MXC270MEFCSN25X45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.25.90970
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.23.20200
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.22.92715
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.26.78160
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.20.80235
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.25.21075
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.24.89985
Datasheet

Parametric Equivalent


Rubycon
In Stock: 187
Unit Price: kr.55.49000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.17.84870
Datasheet

Parametric Equivalent


Rubycon
In Stock: 200
Unit Price: kr.45.78000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.28.08530
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.28.40065
Datasheet

Direct


Chemi-Con
In Stock: 192
Unit Price: kr.57.93000
Datasheet

Direct


Chemi-Con
In Stock: 221
Unit Price: kr.41.28000
Datasheet
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXC270MEFCSN25X45

DigiKey Part Number
1189-400MXC270MEFCSN25X45-ND
Manufacturer
Manufacturer Product Number
400MXC270MEFCSN25X45
Description
CAP ALUM 270UF 20% 400V SNAP TH
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXC270MEFCSN25X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.21 A @ 120 Hz
Ripple Current @ High Frequency
1.694 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.21.85170kr.4,370.34
Manufacturers Standard Package
Unit Price without VAT:kr.21.85170
Unit Price with VAT:kr.27.31463