450VXH270MEFCSN25X45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.27.99790
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.62.79045
Datasheet

Direct


Chemi-Con
In Stock: 99
Unit Price: kr.79.74000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.93.78000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 202
Unit Price: kr.54.55000
Datasheet
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450VXH270MEFCSN25X45

DigiKey Part Number
450VXH270MEFCSN25X45-ND
Manufacturer
Manufacturer Product Number
450VXH270MEFCSN25X45
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450VXH270MEFCSN25X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.62 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.268 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450VXH270MEFC25X45Rubycon0450VXH270MEFC25X45-NDkr.27.99790Parametric Equivalent
450VXS270MEFC25X45Rubycon0450VXS270MEFC25X45-NDkr.62.79045Parametric Equivalent
ELXS451VSN271MQ45SChemi-Con99565-3596-NDkr.79.74000Direct
ELHS451VSN271MQ40SChemi-Con0565-5101-NDkr.93.78000Parametric Equivalent
LGA2W271MELA40Nichicon202LGA2W271MELA40-NDkr.54.55000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.28.31235kr.5,662.47
Manufacturers Standard Package
Unit Price without VAT:kr.28.31235
Unit Price with VAT:kr.35.39044