
EKMS401VSN271MQ35S | |
|---|---|
DigiKey Part Number | 565-EKMS401VSN271MQ35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS401VSN271MQ35S |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS401VSN271MQ35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.859 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS401VSN271MQ35S | Chemi-Con | 221 | 565-ELXS401VSN271MQ35S-ND | kr.67.08000 | Direct |
| EKHS451VSN271MQ35S | Chemi-Con | 399 | 565-EKHS451VSN271MQ35S-ND | kr.89.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.82000 | kr.88.82 |
| 10 | kr.64.70600 | kr.647.06 |
| 50 | kr.54.76880 | kr.2,738.44 |
| 200 | kr.49.04655 | kr.9,809.31 |
| 600 | kr.45.80482 | kr.27,482.89 |
| 1.000 | kr.44.59404 | kr.44,594.04 |
| Unit Price without VAT: | kr.88.82000 |
|---|---|
| Unit Price with VAT: | kr.111.02500 |

