400MXC180MEFC30X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.41590
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.22.99820
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.23.59750
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.65.39000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.18.76755
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.17.56095
Datasheet

Direct


Nichicon
In Stock: 169
Unit Price: kr.44.24000
Datasheet

Upgrade


Chemi-Con
In Stock: 399
Unit Price: kr.48.74000
Datasheet

Upgrade


Chemi-Con
In Stock: 190
Unit Price: kr.47.71000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.25.65570
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.23.96604
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.18.41028
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.18.41028
Datasheet
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXC180MEFC30X30

DigiKey Part Number
400MXC180MEFC30X30-ND
Manufacturer
Manufacturer Product Number
400MXC180MEFC30X30
Description
CAP ALUM 180UF 20% 400V SNAP TH
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXC180MEFC30X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
950 mA @ 120 Hz
Ripple Current @ High Frequency
1.33 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.9.44310kr.944.31
Manufacturers Standard Package
Unit Price without VAT:kr.9.44310
Unit Price with VAT:kr.11.80388